


IXTA270N04T4-7 | |
|---|---|
DigiKey Part Number | IXTA270N04T4-7-ND |
Manufacturer | |
Manufacturer Product Number | IXTA270N04T4-7 |
Description | MOSFET N-CH 40V 270A TO263-7 |
Customer Reference | |
Detailed Description | N-Channel 40 V 270A (Tc) 375W (Tc) Surface Mount TO-263-7 (IXTA) |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 182 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9140 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 375W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package TO-263-7 (IXTA) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 50A, 10V |