IXTA98N075T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 221
Unit Price: ₹410.95000
Datasheet

Similar


STMicroelectronics
In Stock: 568
Unit Price: ₹281.42000
Datasheet

Similar


STMicroelectronics
In Stock: 1,070
Unit Price: ₹350.38000
Datasheet
N-Channel 75 V 98A (Tc) 230W (Tc) Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTA98N075T

DigiKey Part Number
238-IXTA98N075T-ND
Manufacturer
Manufacturer Product Number
IXTA98N075T
Description
MOSFET N-CH 75V 98A TO263
Customer Reference
Detailed Description
N-Channel 75 V 98A (Tc) 230W (Tc) Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
75 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
4V @ 100µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
230W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes