IXTT30N50L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IXTT30N50L2
TO-268

IXTT30N50L2

DigiKey Part Number
IXTT30N50L2-ND
Manufacturer
Manufacturer Product Number
IXTT30N50L2
Description
MOSFET N-CH 500V 30A TO268
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 30A (Tc) 400W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
200mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
240 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
400W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-268AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,615.07000₹1,615.07
30₹1,090.11167₹32,703.35
120₹1,020.10325₹1,22,412.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.