
MDNA360UB2200PTED | |
|---|---|
DigiKey Part Number | 238-MDNA360UB2200PTED-ND |
Manufacturer | |
Manufacturer Product Number | MDNA360UB2200PTED |
Description | BRIDGE RECT 3PHASE 1.7KV 360A E2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase (Braking) Standard 1.7 kV Chassis Mount E2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Type | Three Phase (Braking) | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.7 kV | |
Current - Average Rectified (Io) | 360 A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 360 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1700 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | E2 | |
Supplier Device Package | E2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16,836.85000 | ₹16,836.85 |
| 28 | ₹15,500.59250 | ₹4,34,016.59 |