SCR Module 1.6 kV 180 A 1-Phase Controller - All SCRs Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMO230-16IO7

DigiKey Part Number
MMO230-16IO7-ND
Manufacturer
Manufacturer Product Number
MMO230-16IO7
Description
SCR MODULE 1.6KV 180A MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV 180 A 1-Phase Controller - All SCRs Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Box
Part Status
Active
Structure
1-Phase Controller - All SCRs
Number of SCRs, Diodes
2 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
105 A
Current - On State (It (RMS)) (Max)
180 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
2250A, 2400A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
25₹2,462.64520₹61,566.13
Manufacturers Standard Package