30 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0806030.WR

DigiKey Part Number
18-0806030.WRTR-ND - Tape & Reel (TR)
18-0806030.WRCT-ND - Cut Tape (CT)
18-0806030.WRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0806030.WR
Description
FUSE BOARD MOUNT 30A 36VDC 2SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 A 36 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
170.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.125" L x 0.064" W x 0.052" H (3.18mm x 1.63mm x 1.33mm)
DC Cold Resistance
0.00174 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹110.89000₹110.89
5₹92.06800₹460.34
10₹84.89200₹848.92
50₹70.43000₹3,521.50
100₹64.97860₹6,497.86
250₹58.40524₹14,601.31
500₹53.85964₹26,929.82
1,000₹49.64671₹49,646.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹39.23162₹1,17,694.86
6,000₹38.99834₹2,33,990.04
Manufacturers Standard Package