Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBE100-12NO7

DigiKey Part Number
VBE100-12NO7-ND
Manufacturer
Manufacturer Product Number
VBE100-12NO7
Description
BRIDGE RECT 1P 1.2KV ECO-PAC2
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV Chassis Mount ECO-PAC2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
100 A
Manufacturer
IXYS
Voltage - Forward (Vf) (Max) @ If
2.7 V @ 60 A
Series
Current - Reverse Leakage @ Vr
1 mA @ 1200 V
Packaging
Box
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Single Phase
Package / Case
ECO-PAC2
Technology
Standard
Supplier Device Package
ECO-PAC2
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 175
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹3,593.25000₹3,593.25
25₹2,418.73600₹60,468.40
100₹2,189.48890₹2,18,948.89
Manufacturers Standard Package