
Category | Voltage - Forward (Vf) (Max) @ If 2.2 V @ 150 A |
Manufacturer IXYS | Current - Reverse Leakage @ Vr 300 µA @ 1600 V |
Packaging Box | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case PWS-E |
Technology Standard | Supplier Device Package PWS-E |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,804.08000 | ₹1,804.08 |
| 50 | ₹1,061.91040 | ₹53,095.52 |
| 100 | ₹990.61380 | ₹99,061.38 |
| 500 | ₹915.34372 | ₹4,57,671.86 |