
22.616M25PA | |
|---|---|
DigiKey Part Number | 2291-22.616M25PA-ND |
Manufacturer | |
Manufacturer Product Number | 22.616M25PA |
Description | FAVORIT CABLE GLAND M25 - POLYAM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.512" (13.00mm) |
Manufacturer Jacob GmbH | Thread Size M25x1.5 |
Series | Thread Length 0.433" (11.00mm) |
Packaging Bag | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹784.63000 | ₹784.63 |
| 10 | ₹666.46600 | ₹6,664.66 |
| 25 | ₹624.68160 | ₹15,617.04 |
| 50 | ₹594.86220 | ₹29,743.11 |
| 100 | ₹566.46840 | ₹56,646.84 |
| 250 | ₹531.00736 | ₹1,32,751.84 |
| 500 | ₹505.68314 | ₹2,52,841.57 |
| 1,000 | ₹481.57034 | ₹4,81,570.34 |