
23.613M20 | |
|---|---|
DigiKey Part Number | 2291-23.613M20-ND |
Manufacturer | |
Manufacturer Product Number | 23.613M20 |
Description | FAVORIT CABLE GLAND BRASS M20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Category | Outside Cable Diameter (Max) 0.453" (11.50mm) |
Manufacturer Jacob GmbH | Thread Size M20x1.5 |
Series | Thread Length 0.256" (6.50mm) |
Packaging Bag | Material Brass, Nickel Plated |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP54 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.315" (8.00mm) | Operating Temperature -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,588.82000 | ₹1,588.82 |
| 10 | ₹1,350.17200 | ₹13,501.72 |
| 25 | ₹1,265.57760 | ₹31,639.44 |
| 50 | ₹1,205.17460 | ₹60,258.73 |
| 100 | ₹1,147.67880 | ₹1,14,767.88 |
| 250 | ₹1,075.88084 | ₹2,68,970.21 |
| 500 | ₹1,024.59126 | ₹5,12,295.63 |