
23.616M25 | |
|---|---|
DigiKey Part Number | 2291-23.616M25-ND |
Manufacturer | |
Manufacturer Product Number | 23.616M25 |
Description | FAVORIT CABLE GLAND BRASS M25 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.335" (8.50mm) | |
Outside Cable Diameter (Max) | 0.591" (15.00mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -30°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,053.82000 | ₹2,053.82 |
| 10 | ₹1,745.74700 | ₹17,457.47 |
| 25 | ₹1,636.42080 | ₹40,910.52 |
| 50 | ₹1,558.33080 | ₹77,916.54 |
| 100 | ₹1,483.98710 | ₹1,48,398.71 |
| 250 | ₹1,391.16632 | ₹3,47,791.58 |
| 500 | ₹1,324.84960 | ₹6,62,424.80 |