Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23.621M25

DigiKey Part Number
2291-23.621M25-ND
Manufacturer
Manufacturer Product Number
23.621M25
Description
FAVORIT CABLE GLAND BRASS M25
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.472" (12.00mm)
Outside Cable Diameter (Max)
0.748" (19.00mm)
Thread Size
M25x1.5
Thread Length
0.276" (7.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-30°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,418.18000₹2,418.18
10₹2,055.40400₹20,554.04
25₹1,926.67640₹48,166.91
50₹1,834.75780₹91,737.89
100₹1,747.24680₹1,74,724.68
250₹1,637.96388₹4,09,490.97
500₹1,559.89636₹7,79,948.18
Manufacturers Standard Package