
50.016 PA | |
|---|---|
DigiKey Part Number | 2291-50.016PA-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PA |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Jacob GmbH | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.551" (14.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.98000 | ₹136.98 |
| 10 | ₹116.20300 | ₹1,162.03 |
| 25 | ₹108.87840 | ₹2,721.96 |
| 50 | ₹103.67880 | ₹5,183.94 |
| 100 | ₹98.72120 | ₹9,872.12 |
| 250 | ₹92.53368 | ₹23,133.42 |
| 500 | ₹88.11668 | ₹44,058.34 |
| 1,000 | ₹83.90933 | ₹83,909.33 |
| 2,500 | ₹78.65756 | ₹1,96,643.90 |