
50.016PA/SW/G | |
|---|---|
DigiKey Part Number | 2291-50.016PA/SW/G-ND |
Manufacturer | |
Manufacturer Product Number | 50.016PA/SW/G |
Description | CABLE GLAND 10-14MM PG16 SET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 |
Datasheet | Datasheet |
Category | Thread Size PG16 |
Manufacturer Jacob GmbH | Thread Length 0.394" (10.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.394" (10.00mm) | Base Product Number |
Outside Cable Diameter (Max) 0.551" (14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹143.04060 | ₹7,152.03 |