
50.640 PA/FL | |
|---|---|
DigiKey Part Number | 2291-50.640PA/FL-ND |
Manufacturer | |
Manufacturer Product Number | 50.640 PA/FL |
Description | CABLE GLAND 19-28MM M40 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.748" (19.00mm) | |
Outside Cable Diameter (Max) | 1.102" (28.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹655.10000 | ₹655.10 |
| 10 | ₹556.69300 | ₹5,566.93 |
| 30 | ₹515.13233 | ₹15,453.97 |
| 50 | ₹496.90500 | ₹24,845.25 |
| 100 | ₹473.17990 | ₹47,317.99 |
| 250 | ₹443.55792 | ₹1,10,889.48 |
| 500 | ₹422.39910 | ₹2,11,199.55 |
| 1,000 | ₹402.25601 | ₹4,02,256.01 |
