
50.134PA7035 | |
|---|---|
DigiKey Part Number | 2291-50.134PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.134PA7035 |
Description | CABLE GLAND 14-18.01MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 3/4" NPT Gray |
Datasheet | Datasheet |
Category | Thread Size 3/4" NPT |
Manufacturer Jacob GmbH | Thread Length 0.591" (15.00mm) |
Series | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Includes Sealing Ring |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof |
Outside Cable Diameter (Min) 0.551" (14.00mm) | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Max) 0.709" (18.01mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹145.37000 | ₹145.37 |
| 10 | ₹123.75100 | ₹1,237.51 |
| 25 | ₹115.99800 | ₹2,899.95 |
| 50 | ₹110.44400 | ₹5,522.20 |
| 100 | ₹105.16970 | ₹10,516.97 |
| 250 | ₹98.58332 | ₹24,645.83 |
| 500 | ₹93.87558 | ₹46,937.79 |
| 1,000 | ₹89.39333 | ₹89,393.33 |
| 2,500 | ₹83.79882 | ₹2,09,497.05 |