
G500-1032-01 | |
|---|---|
DigiKey Part Number | 2291-G500-1032-01-ND |
Manufacturer | |
Manufacturer Product Number | G500-1032-01 |
Description | SEALING GROMMET TPE FOR SIZE M32 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.280" (32.50mm) Grommet 0.472" ~ 0.945" (12.00mm ~ 24.00mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.280" (32.50mm) | |
Diameter - Inside | 0.472" ~ 0.945" (12.00mm ~ 24.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | White | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹148.17000 | ₹148.17 |
| 10 | ₹125.52200 | ₹1,255.22 |
| 25 | ₹117.67520 | ₹2,941.88 |
| 50 | ₹112.04680 | ₹5,602.34 |
| 100 | ₹106.68870 | ₹10,668.87 |
| 250 | ₹100.00348 | ₹25,000.87 |
| 500 | ₹95.22678 | ₹47,613.39 |
| 1,000 | ₹90.68116 | ₹90,681.16 |
| 2,500 | ₹85.00539 | ₹2,12,513.48 |