
G503-1020-02 | |
|---|---|
DigiKey Part Number | 2291-G503-1020-02-ND |
Manufacturer | |
Manufacturer Product Number | G503-1020-02 |
Description | SEALING GROMMET EPDM FOR SIZE M2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.807" (20.50mm) Grommet 0.315" ~ 0.472" (8.00mm ~ 12.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.807" (20.50mm) | |
Diameter - Inside | 0.315" ~ 0.472" (8.00mm ~ 12.00mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹91.18000 | ₹91.18 |
| 10 | ₹77.27800 | ₹772.78 |
| 25 | ₹72.40920 | ₹1,810.23 |
| 50 | ₹68.95700 | ₹3,447.85 |
| 100 | ₹65.66410 | ₹6,566.41 |
| 250 | ₹61.54264 | ₹15,385.66 |
| 500 | ₹58.60378 | ₹29,301.89 |
| 1,000 | ₹55.80566 | ₹55,805.66 |
| 2,500 | ₹52.31178 | ₹1,30,779.45 |