
K252-1012-00 | |
---|---|
DigiKey Part Number | 2291-K252-1012-00-ND |
Manufacturer | |
Manufacturer Product Number | K252-1012-00 |
Description | WADI ONE STAINLESS STEEL M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Stainless Steel M12x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.315" (8.00mm) | |
Thread Size | M12x1.5 | |
Thread Length | 0.256" (6.50mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Stainless Steel | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,206.08000 | ₹2,206.08 |
10 | ₹1,874.89900 | ₹18,748.99 |
25 | ₹1,757.51360 | ₹43,937.84 |
50 | ₹1,673.65420 | ₹83,682.71 |
100 | ₹1,593.82360 | ₹1,59,382.36 |
250 | ₹1,494.14376 | ₹3,73,535.94 |
500 | ₹1,422.92106 | ₹7,11,460.53 |