
WJ-D 21/4X7.5 | |
|---|---|
DigiKey Part Number | 2291-WJ-D21/4X7.5-ND |
Manufacturer | |
Manufacturer Product Number | WJ-D 21/4X7.5 |
Description | GROMMET 0.295" TPE BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.874" (22.20mm) Grommet 0.295" (7.50mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 0.874" (22.20mm) | |
Diameter - Inside | 0.295" (7.50mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹126.73000 | ₹126.73 |
| 10 | ₹107.35000 | ₹1,073.50 |
| 25 | ₹100.56640 | ₹2,514.16 |
| 50 | ₹95.77660 | ₹4,788.83 |
| 100 | ₹91.19180 | ₹9,119.18 |
| 250 | ₹85.47392 | ₹21,368.48 |
| 500 | ₹81.39424 | ₹40,697.12 |
| 1,000 | ₹77.50746 | ₹77,507.46 |
| 2,500 | ₹72.65675 | ₹1,81,641.88 |