Jackscrew, Slotted For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D20418-J7F

DigiKey Part Number
D20418-J7F-ND
Manufacturer
Manufacturer Product Number
D20418-J7F
Description
DSUB SCREW LOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Jackscrew, Slotted For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew, Slotted
For Use With/Related Products
D-Sub Connectors
Features
Clip
Length - Threaded Portion Below Head
-
Length - Below Head
0.268" (6.81mm)
Thread Size
M2.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
120₹294.66967₹35,360.36