Image for DC-C4-J12-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-C4-J12-F

DigiKey Part Number
DC-C4-J12-F-ND
Manufacturer
Manufacturer Product Number
DC-C4-J12-F
Description
DSUB JUNCTION SHELL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
28₹1,283.00464₹35,924.13