
ES10S001JF1R4500 | |
|---|---|
DigiKey Part Number | 670-2750-2-ND - Tape & Reel (TR) 670-2750-1-ND - Cut Tape (CT) 670-2750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES10S001JF1R4500 |
Description | CONN SSL SCKT CONT 24-26AWG SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24-26 AWG SSL Contact, Socket Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 24-26 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Mating Cycles | 5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹22.27100 | ₹222.71 |
| 100 | ₹18.92610 | ₹1,892.61 |
| 500 | ₹16.89276 | ₹8,446.38 |
| 1,000 | ₹16.08484 | ₹16,084.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₹14.46371 | ₹65,086.69 |
| 9,000 | ₹13.77330 | ₹1,23,959.70 |
| 13,500 | ₹13.38496 | ₹1,80,696.96 |
| 22,500 | ₹12.91131 | ₹2,90,504.48 |
| 31,500 | ₹12.60851 | ₹3,97,168.07 |
| 45,000 | ₹12.29546 | ₹5,53,295.70 |