SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.118" (3.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES3B002WF2R1000

DigiKey Part Number
670-2605-2-ND - Tape & Reel (TR)
670-2605-1-ND - Cut Tape (CT)
670-2605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES3B002WF2R1000
Description
CONN SSL RCPT 2POS 3MM SOLDER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Receptacle Board to Board - Card Edge 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
ES3B002WF2R1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board - Card Edge
Connector Type
Receptacle
Number of Positions
2
Mounting Type
Surface Mount, Bottom Entry, Through Board
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Voltage Rating
200V
Current Rating (Amps)
2A
Ingress Protection
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹82.00000₹82.00
10₹69.98300₹699.83
100₹59.48990₹5,948.99
500₹53.09924₹26,549.62
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹50.56459₹50,564.59
2,000₹48.15061₹96,301.22
3,000₹46.79273₹1,40,378.19
5,000₹45.13688₹2,25,684.40
7,000₹44.07858₹3,08,550.06
10,000₹42.98400₹4,29,840.00
Manufacturers Standard Package