
ES3S001JF3R3300 | |
|---|---|
DigiKey Part Number | 670-2697-2-ND - Tape & Reel (TR) 670-2697-1-ND - Cut Tape (CT) 670-2697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES3S001JF3R3300 |
Description | CONN SSL RECEPTACLE 1POS SOLDER |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Wire Gauge | 24-26 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Current Rating (Amps) | 2A | |
Ingress Protection | - | |
Mating Cycles | 5 | |
Base Product Number |