4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA1004SA1-R8000

DigiKey Part Number
670-2694-2-ND - Tape & Reel (TR)
670-2694-1-ND - Cut Tape (CT)
670-2694-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FA1004SA1-R8000
Description
CONN FPC 4POS 0.5MM R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FA1004SA1-R8000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
4
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
-
Cable End Type
Tabbed
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Plastic
Actuator Material
Plastic
Features
Low Insertion Force (LIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A per Contact
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,030
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.57000₹60.57
10₹51.34500₹513.45
25₹48.15840₹1,203.96
50₹45.84760₹2,292.38
100₹43.65760₹4,365.76
250₹40.91984₹10,229.96
500₹38.96294₹19,481.47
1,000₹37.10294₹37,102.94
2,500₹34.77888₹86,947.20
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹32.03944₹2,56,315.52
16,000₹30.51131₹4,88,180.96
24,000₹29.65175₹7,11,642.00
Manufacturers Standard Package