
FI-RE41-FT | |
|---|---|
DigiKey Part Number | 670-2372-ND |
Manufacturer | |
Manufacturer Product Number | FI-RE41-FT |
Description | CONN PLUG 41POS SMD GOLD |
Customer Reference | |
Detailed Description | 41 Position Connector Plug, Floating Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Floating | |
Number of Positions | 41 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |