
FO-FC-FS(LC-A2)-STD | |
|---|---|
DigiKey Part Number | 670-1871-ND |
Manufacturer | |
Manufacturer Product Number | FO-FC-FS(LC-A2)-STD |
Description | CONN ADAPTER RCPT FC-LC SIMPLEX |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector FC Receptacle To LC Receptacle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Adapter | |
Convert From (Adapter End) | FC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount | |
Housing Material | - | |
Ferrule Material | Ceramic | |
Features | Lever | |
Color | Blue, Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |


