
HB03S12K6A1 | |
|---|---|
DigiKey Part Number | 670-3138-2-ND - Tape & Reel (TR) 670-3138-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB03S12K6A1 |
Description | HB03 SOCKET SIDE CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48.46000 | ₹48.46 |
| 10 | ₹40.90900 | ₹409.09 |
| 25 | ₹38.35520 | ₹958.88 |
| 50 | ₹36.51020 | ₹1,825.51 |
| 100 | ₹34.76770 | ₹3,476.77 |
| 250 | ₹32.58156 | ₹8,145.39 |
| 500 | ₹31.02534 | ₹15,512.67 |
| 1,000 | ₹29.54369 | ₹29,543.69 |
| 2,500 | ₹27.69302 | ₹69,232.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ₹24.79221 | ₹2,97,506.52 |
| 24,000 | ₹23.60988 | ₹5,66,637.12 |
| 36,000 | ₹22.94467 | ₹8,26,008.12 |
