
KX15-30K2D-E1000E | |
|---|---|
DigiKey Part Number | KX15-30K2D-E1000E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX15-30K2D-E1000E |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 4mm, 7mm, 10mm, 13mm, 16mm | |
Height Above Board | 0.148" (3.75mm) | |
Base Product Number |



