
MX22003SN1 | |
|---|---|
DigiKey Part Number | MX22003SN1-ND |
Manufacturer | |
Manufacturer Product Number | MX22003SN1 |
Description | CONN HSG 3POS AUTOMOTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70.82000 | ₹70.82 |
| 10 | ₹60.19800 | ₹601.98 |
| 25 | ₹56.43360 | ₹1,410.84 |
| 50 | ₹53.73100 | ₹2,686.55 |
| 100 | ₹51.14980 | ₹5,114.98 |
| 250 | ₹47.94608 | ₹11,986.52 |
| 600 | ₹45.07097 | ₹27,042.58 |
| 1,200 | ₹42.91837 | ₹51,502.04 |
| 3,000 | ₹40.23119 | ₹1,20,693.57 |
