Rectangular Connectors - Housings
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE34-12-16P-F0

DigiKey Part Number
TE34-12-16P-F0-ND
Manufacturer
Manufacturer Product Number
TE34-12-16P-F0
Description
BOARD TO BOARD CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rectangular Connectors - Housings
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
-
Number of Positions
-
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
-
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹978.45000₹978.45
10₹831.68500₹8,316.85
100₹706.89040₹70,689.04
500₹631.05560₹3,15,527.80
1,000₹600.97142₹6,00,971.42
Manufacturers Standard Package