



JB20-15HG | |
|---|---|
DigiKey Part Number | 4285-JB20-15HG-ND |
Manufacturer | |
Manufacturer Product Number | JB20-15HG |
Description | HOUSING JB CONNECTOR, 15P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Housing Connector White Crimp 24-30 AWG Through Hole, Kinked Pin |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer JAM | Mounting Type Through Hole, Kinked Pin |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Gauge 24-30 AWG |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Contact Finish Tin |
Number of Positions 15 | Color White |
Cable Pitch 0.079" (2.00mm) | Number of Positions Loaded All |
Board-Side Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.34000 | ₹11.34 |
| 10 | ₹9.54600 | ₹95.46 |
| 25 | ₹8.95960 | ₹223.99 |
| 50 | ₹8.52480 | ₹426.24 |
| 100 | ₹8.12790 | ₹812.79 |
| 250 | ₹7.61372 | ₹1,903.43 |
| 500 | ₹7.24892 | ₹3,624.46 |
| 1,000 | ₹6.90301 | ₹6,903.01 |
| 3,000 | ₹6.38699 | ₹19,160.97 |
