



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Pin | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Board Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 85°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹14.07100 | ₹140.71 |
| 25 | ₹13.19520 | ₹329.88 |
| 50 | ₹12.56140 | ₹628.07 |
| 100 | ₹11.95580 | ₹1,195.58 |
| 250 | ₹11.20840 | ₹2,802.10 |
| 500 | ₹10.67352 | ₹5,336.76 |
| 1,000 | ₹10.16287 | ₹10,162.87 |
| 3,000 | ₹9.40340 | ₹28,210.20 |