



STA12-03WV-ET | |
|---|---|
DigiKey Part Number | 4285-STA12-03WV-ETTR-ND - Tape & Reel (TR) 4285-STA12-03WV-ETCT-ND - Cut Tape (CT) 4285-STA12-03WV-ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STA12-03WV-ET |
Description | 1.25 MM W TO B CONNECTOR 3P HEAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.156" (3.96mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹33.55000 | ₹33.55 |
| 10 | ₹28.14200 | ₹281.42 |
| 25 | ₹26.35320 | ₹658.83 |
| 50 | ₹25.08560 | ₹1,254.28 |
| 100 | ₹23.88360 | ₹2,388.36 |
| 250 | ₹22.38700 | ₹5,596.75 |
| 500 | ₹21.31722 | ₹10,658.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹19.15097 | ₹28,726.46 |
| 3,000 | ₹18.23619 | ₹54,708.57 |
| 4,500 | ₹17.72191 | ₹79,748.60 |
| 7,500 | ₹17.09441 | ₹1,28,208.07 |
| 10,500 | ₹16.69343 | ₹1,75,281.01 |
| 15,000 | ₹16.27866 | ₹2,44,179.90 |
| 37,500 | ₹15.26034 | ₹5,72,262.75 |