
J32SMX-H-F-D-C-20M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-D-C-20M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-D-C-20M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-D-C-20M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-D-C-20M0 |
Description | CRYSTAL 20,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.88500 | ₹138.85 |
| 25 | ₹13.15800 | ₹328.95 |
| 50 | ₹12.61740 | ₹630.87 |
| 100 | ₹12.08620 | ₹1,208.62 |
| 250 | ₹11.43204 | ₹2,858.01 |
| 500 | ₹10.95868 | ₹5,479.34 |
| 1,000 | ₹10.50579 | ₹10,505.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.82522 | ₹29,475.66 |
| 6,000 | ₹9.41878 | ₹56,512.68 |
| 9,000 | ₹9.18886 | ₹82,699.74 |
| 15,000 | ₹8.90715 | ₹1,33,607.25 |
| 21,000 | ₹8.72638 | ₹1,83,253.98 |
| 30,000 | ₹8.53879 | ₹2,56,163.70 |