8 MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-A-G-G-K-8M0

DigiKey Part Number
1908-J49SMH-A-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SMH-A-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SMH-A-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-A-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
J49SMH-A-G-G-K-8M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,407
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.57000₹19.57
10₹17.05300₹170.53
25₹16.10240₹402.56
50₹15.43160₹771.58
100₹14.78860₹1,478.86
250₹13.98536₹3,496.34
500₹13.40574₹6,702.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.85128₹12,851.28
2,000₹12.31919₹24,638.38
3,000₹12.01851₹36,055.53
5,000₹11.65011₹58,250.55
7,000₹11.41355₹79,894.85
10,000₹11.16806₹1,11,680.60
Manufacturers Standard Package