
O 12,0-JT32CT-A-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O12,0-JT32CT-A-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O12,0-JT32CT-A-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O12,0-JT32CT-A-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 12,0-JT32CT-A-K-3,3-LF |
Description | OSC TCXO 12MHZ 3.3V HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹465.93000 | ₹465.93 |
| 10 | ₹405.17300 | ₹4,051.73 |
| 25 | ₹383.14360 | ₹9,578.59 |
| 50 | ₹367.30200 | ₹18,365.10 |
| 100 | ₹352.12190 | ₹35,212.19 |
| 250 | ₹333.62452 | ₹83,406.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹319.29810 | ₹1,59,649.05 |
| 1,000 | ₹306.14303 | ₹3,06,143.03 |
| 1,500 | ₹298.70524 | ₹4,48,057.86 |
| 2,500 | ₹289.60122 | ₹7,24,003.05 |