
O 24,0-JO22H-E-1,8-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-1005-2-ND - Tape & Reel (TR) 1908-1005-1-ND - Cut Tape (CT) 1908-1005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 24,0-JO22H-E-1,8-1-T1-LF |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | HCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±15ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹240.42000 | ₹240.42 |
| 10 | ₹208.83000 | ₹2,088.30 |
| 25 | ₹197.51720 | ₹4,937.93 |
| 50 | ₹189.33540 | ₹9,466.77 |
| 100 | ₹181.50770 | ₹18,150.77 |
| 250 | ₹171.65232 | ₹42,913.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹164.55902 | ₹82,279.51 |
| 1,000 | ₹157.76669 | ₹1,57,766.69 |
| 1,500 | ₹153.92588 | ₹2,30,888.82 |
| 2,500 | ₹149.22247 | ₹3,73,056.17 |
| 3,500 | ₹146.20644 | ₹5,11,722.54 |
| 5,000 | ₹143.07648 | ₹7,15,382.40 |