
O 25,0-JT33-B-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-1036-2-ND - Tape & Reel (TR) 1908-1036-1-ND - Cut Tape (CT) 1908-1036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 25,0-JT33-B-K-3,3-LF |
Description | XTAL OSC TCXO 25.0000MHZ SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹314.04000 | ₹314.04 |
| 10 | ₹272.94200 | ₹2,729.42 |
| 25 | ₹258.08800 | ₹6,452.20 |
| 50 | ₹247.40880 | ₹12,370.44 |
| 100 | ₹237.18630 | ₹23,718.63 |
| 250 | ₹224.31360 | ₹56,078.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹215.05092 | ₹1,07,525.46 |
| 1,000 | ₹206.17962 | ₹2,06,179.62 |
| 1,500 | ₹201.16435 | ₹3,01,746.53 |
| 2,500 | ₹195.02376 | ₹4,87,559.40 |
| 3,500 | ₹191.08481 | ₹6,68,796.83 |