26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O 26,0-JT21G-E-K-3,3-LF

DigiKey Part Number
1908-O26,0-JT21G-E-K-3,3-LFTR-ND - Tape & Reel (TR)
1908-O26,0-JT21G-E-K-3,3-LFCT-ND - Cut Tape (CT)
1908-O26,0-JT21G-E-K-3,3-LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
O 26,0-JT21G-E-K-3,3-LF
Description
OSC TCXO 26MHZ 3.3V SNWV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
5.5µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹315.90000₹315.90
10₹274.52600₹2,745.26
25₹259.61600₹6,490.40
50₹248.88120₹12,444.06
100₹238.58410₹23,858.41
250₹225.64060₹56,410.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹216.32384₹1,08,161.92
1,000₹207.40035₹2,07,400.35
1,500₹202.35651₹3,03,534.76
2,500₹196.17890₹4,90,447.25
3,500₹192.21663₹6,72,758.21
Manufacturers Standard Package