
O 38,40-JT21G-E-K-3,3-LF | |
|---|---|
DigiKey Part Number | 1908-O38,40-JT21G-E-K-3,3-LFTR-ND - Tape & Reel (TR) 1908-O38,40-JT21G-E-K-3,3-LFCT-ND - Cut Tape (CT) 1908-O38,40-JT21G-E-K-3,3-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 38,40-JT21G-E-K-3,3-LF |
Description | OSC TCXO 38.4MHZ 3.3V SNWV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5.5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹351.31000 | ₹351.31 |
| 10 | ₹304.99800 | ₹3,049.98 |
| 25 | ₹288.42920 | ₹7,210.73 |
| 50 | ₹276.52020 | ₹13,826.01 |
| 100 | ₹265.08620 | ₹26,508.62 |
| 250 | ₹250.70388 | ₹62,675.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹240.35464 | ₹1,20,177.32 |
| 1,000 | ₹230.44339 | ₹2,30,443.39 |
| 1,500 | ₹224.84042 | ₹3,37,260.63 |
| 2,500 | ₹217.97920 | ₹5,44,948.00 |
| 3,500 | ₹213.57832 | ₹7,47,524.12 |