
O 52,0-JO11-C-1V3-1-T1-LF | |
|---|---|
DigiKey Part Number | 1908-O52,0-JO11-C-1V3-1-T1-LFTR-ND - Tape & Reel (TR) 1908-O52,0-JO11-C-1V3-1-T1-LFCT-ND - Cut Tape (CT) 1908-O52,0-JO11-C-1V3-1-T1-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O 52,0-JO11-C-1V3-1-T1-LF |
Description | XTAL OSC XO 52 MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹136.89000 | ₹1,368.90 |
| 25 | ₹129.45400 | ₹3,236.35 |
| 50 | ₹124.10520 | ₹6,205.26 |
| 100 | ₹118.97060 | ₹11,897.06 |
| 250 | ₹112.50532 | ₹28,126.33 |
| 500 | ₹107.85534 | ₹53,927.67 |
| 1,000 | ₹103.39825 | ₹1,03,398.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹96.71495 | ₹2,90,144.85 |
| 6,000 | ₹92.72722 | ₹5,56,363.32 |
| 9,000 | ₹90.47294 | ₹8,14,256.46 |