Q 0,032768-JTX310-12,5-20-T3-HMR-70K-LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Jauch Quartz
In Stock: 7,943
Unit Price: ₹43.80000
Datasheet

Similar


Jauch Quartz
In Stock: 8,054
Unit Price: ₹48.46000
Datasheet

Parametric Equivalent


Jauch Quartz
In Stock: 0
Unit Price: ₹50.40835
Datasheet

Similar


Abracon LLC
In Stock: 10,221
Unit Price: ₹52.18000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: ₹52.18000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ₹50.87179
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: ₹50.87179
Datasheet

Similar


Micro Crystal AG
In Stock: 528
Unit Price: ₹71.75000
Datasheet

Similar


Citizen Finedevice Co Ltd
In Stock: 17,518
Unit Price: ₹67.09000
Datasheet

Similar


Micro Crystal AG
In Stock: 1,421
Unit Price: ₹54.98000
Datasheet

Similar


Micro Crystal AG
In Stock: 0
Unit Price: ₹46.88374
Datasheet

Similar


Micro Crystal AG
In Stock: 29,083
Unit Price: ₹45.66000
Datasheet

Similar


Micro Crystal AG
In Stock: 23,884
Unit Price: ₹46.59000
Datasheet

Similar


ECS Inc.
In Stock: 60,594
Unit Price: ₹70.82000
Datasheet
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX310-12,5-20-T3-HMR-70K-LF

DigiKey Part Number
1908-1338-2-ND - Tape & Reel (TR)
1908-1338-1-ND - Cut Tape (CT)
1908-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX310-12,5-20-T3-HMR-70K-LF
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.05000₹54.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹32.37903₹97,137.09
Manufacturers Standard Package