Similar
Similar
Similar

Q 13,56-JXS32-10-10/10-WA-LF | |
|---|---|
DigiKey Part Number | Q13,56-JXS32-10-10/10-WA-LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Q 13,56-JXS32-10-10/10-WA-LF |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 13.56 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
Frequency Tolerance ±10ppm | Base Product Number |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q 13,56-JXS32-12-10/10-WA-LF | Jauch Quartz | 0 | Q13,56-JXS32-12-10/10-WA-LF-ND | ₹39.28815 | Similar |
| Q 13,56-JXS32-8-10/10-WA-LF | Jauch Quartz | 0 | Q13,56-JXS32-8-10/10-WA-LF-ND | ₹39.28815 | Similar |
| Q 13,56-JXS32-9-10/10-WA-LF | Jauch Quartz | 0 | Q13,56-JXS32-9-10/10-WA-LF-ND | ₹39.28815 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹39.28815 | ₹39,288.15 |
