JXS21-WA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 26,0-JXS21-12-10/15-T1-FU-WA-LF

DigiKey Part Number
1908-1163-2-ND - Tape & Reel (TR)
1908-1163-1-ND - Cut Tape (CT)
1908-1163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 26,0-JXS21-12-10/15-T1-FU-WA-LF
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 674
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹64.78000₹64.78
10₹56.26100₹562.61
25₹53.20840₹1,330.21
50₹50.99000₹2,549.50
100₹48.87800₹4,887.80
250₹46.22644₹11,556.61
500₹44.31320₹22,156.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹42.48073₹42,480.73
2,000₹40.72368₹81,447.36
3,000₹39.73067₹1,19,192.01
5,000₹38.51422₹1,92,571.10
7,000₹37.73364₹2,64,135.48
10,000₹36.92365₹3,69,236.50
12,000₹36.51666₹4,38,199.92
24,000₹35.01044₹8,40,250.56
25,000₹34.92373₹8,73,093.25
Manufacturers Standard Package