
Q 26,0-JXS21-8-10/10-FU-WA-LF | |
|---|---|
DigiKey Part Number | 1908-1164-2-ND - Tape & Reel (TR) 1908-1164-1-ND - Cut Tape (CT) 1908-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 26,0-JXS21-8-10/10-FU-WA-LF |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹66.16000 | ₹66.16 |
| 10 | ₹57.21600 | ₹572.16 |
| 25 | ₹54.08520 | ₹1,352.13 |
| 50 | ₹51.84860 | ₹2,592.43 |
| 100 | ₹49.69610 | ₹4,969.61 |
| 250 | ₹46.99928 | ₹11,749.82 |
| 500 | ₹45.05356 | ₹22,526.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹43.18985 | ₹43,189.85 |
| 2,000 | ₹41.40441 | ₹82,808.82 |
| 3,000 | ₹40.39458 | ₹1,21,183.74 |
| 5,000 | ₹39.15769 | ₹1,95,788.45 |
| 7,000 | ₹38.36401 | ₹2,68,548.07 |
| 10,000 | ₹37.54054 | ₹3,75,405.40 |