J49SMH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J49SMH-A-G-G-K-8M0

DigiKey Part Number
1908-J49SMH-A-G-G-K-8M0TR-ND - Tape & Reel (TR)
1908-J49SMH-A-G-G-K-8M0CT-ND - Cut Tape (CT)
1908-J49SMH-A-G-G-K-8M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J49SMH-A-G-G-K-8M0
Description
CRYSTAL 8.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 MHz ±30ppm Crystal 12pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
J49SMH-A-G-G-K-8M0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
8 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,496
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹16.23900₹162.39
25₹15.33440₹383.36
50₹14.69540₹734.77
100₹14.08300₹1,408.30
250₹13.31808₹3,329.52
500₹12.76614₹6,383.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹12.23813₹12,238.13
2,000₹11.73143₹23,462.86
3,000₹11.44509₹34,335.27
5,000₹11.09427₹55,471.35
7,000₹10.86900₹76,083.00
10,000₹10.63522₹1,06,352.20
12,000₹10.51769₹1,26,212.28
24,000₹10.08279₹2,41,986.96
25,000₹10.05772₹2,51,443.00
Manufacturers Standard Package