
10-53-1-0XXX | |
|---|---|
DigiKey Part Number | 4034-10-53-1-0XXX-ND |
Manufacturer | |
Manufacturer Product Number | 10-53-1-0XXX |
Description | FAKRA MALE FOR RG174 OR RG316 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code A | |
Housing Color | Black | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹249.74000 | ₹249.74 |
| 10 | ₹212.37100 | ₹2,123.71 |
| 25 | ₹199.04520 | ₹4,976.13 |
| 50 | ₹189.54040 | ₹9,477.02 |
| 100 | ₹180.48260 | ₹18,048.26 |
| 300 | ₹167.01727 | ₹50,105.18 |
| 500 | ₹161.10368 | ₹80,551.84 |
| 1,000 | ₹153.41770 | ₹1,53,417.70 |
| 2,500 | ₹143.81917 | ₹3,59,547.93 |