
JG14-1.0 | |
|---|---|
DigiKey Part Number | 2045-JG14-1.0-ND |
Manufacturer | |
Manufacturer Product Number | JG14-1.0 |
Description | 14G 1.0" IT SERIES TIP ID .069" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Olive |
Datasheet | Datasheet |
Category | Gauge 14 |
Manufacturer Jensen Global Inc. | Outer Diameter 0.083" (2.11mm) |
Series | Inner Diameter 0.069" (1.75mm) |
Packaging Bag | Color Olive |
Part Status Active | Number of Pieces 1000 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,528.63000 | ₹14,528.63 |